
Bergquist's GP2000S40-0.040-02-4/4 thermal interface material features a grey color and a dielectric constant of 6. It meets the UL94 V-0 flammability rating and has an isolation voltage of 2.5kV. This material is designed for external mounting and has a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. It is 100mm in length and 1.016mm in thickness, with a width of 100mm.
Sign in to ask questions about the Bergquist GP2000S40-0.040-02-4/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bergquist GP2000S40-0.040-02-4/4 technical specifications.
| Color | Grey |
| Dielectric Constant | 6 |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 2.5kV |
| Length | 100mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 1.016mm |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GP2000S40-0.040-02-4/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
