Thermal Interface Products GAP PAD, S-Class, 8x16 Sheet, 0.080 Thickness, 2 Side Tack, TGP2000/2000S40
Bergquist GP2000S40-0.080-02-0816 technical specifications.
| Length | 8inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Adhesive |
| Thickness | 0.08inch |
| Width | 16inch |
| RoHS | Compliant |
No datasheet is available for this part.