Sign in to ask questions about the Bergquist GP2000S40-0.080-02-4/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bergquist GP2000S40-0.080-02-4/4 technical specifications.
| Color | Grey |
| Dielectric Constant | 6 |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 2.5kV |
| Length | 100mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 2.032mm |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GP2000S40-0.080-02-4/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
