
Bergquist's GP3000S30-0.040-02-4/4 thermal interface material features a dielectric constant of 6 and a flammability rating of UL94 V-0. It measures 100mm in length and width, with a thickness of 1.016mm. This material is designed for external mounting and operates within a temperature range of -60°C to 200°C.
Sign in to ask questions about the Bergquist GP3000S30-0.040-02-4/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bergquist GP3000S30-0.040-02-4/4 technical specifications.
| Color | Blue |
| Dielectric Constant | 6 |
| Flammability Rating | UL94 V-0 |
| Length | 100mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 1.016mm |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GP3000S30-0.040-02-4/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
