
Green, 0.04-inch thick, 8-inch by 16-inch rectangular thermal interface material. This polymer-based pad offers excellent thermal conductivity for efficient heat dissipation. Designed for bulk packaging, it provides a reliable solution for managing thermal performance in electronic applications.
Bergquist GP5000S35-0.040-02-0816 technical specifications.
| Color | Green |
| Length | 8inch |
| Material | Polymer |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Gap Pad® 5000S35 |
| Shape | Rectangular |
| Thickness | 0.04inch |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GP5000S35-0.040-02-0816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
