
BERGQUIST GPVOUS-0.200-00-4/4 Thermal Insulator, Gap Pad VO Ulta Soft, .200", 4" x 4" Sheet, 1 W/m.K, 6 kV, 5.08 mm, 10 ohm-m
Bergquist GPVOUS-0.200-00-4/4 technical specifications.
| Package/Case | 200 |
| Color | Pink |
| Dielectric Constant | 5.5 |
| Flammability Rating | UL94 V-0 |
| Length | 100mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 5.08mm |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GPVOUS-0.200-00-4/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
