Sign in to ask questions about the Bergquist K6-54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bergquist K6-54 technical specifications.
| Package/Case | TO-220 |
| Isolation Voltage | 6kV |
| Material | Kapton, FILM |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | No |
| Thickness | 0.152mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist K6-54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
