
Bergquist's Q3AC300MMX300MMSHEET is a thermal management sheet with a TO-220 package, measuring 300mm in length and width. It is constructed from polymer and graphite materials, offering a natural thermal resistance of 1.3°C/W. The sheet operates within a temperature range of -60°C to 180°C, but is not Reach SVHC compliant.
Sign in to ask questions about the Bergquist Q3AC300MMX300MMSHEET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bergquist Q3AC300MMX300MMSHEET technical specifications.
| Package/Case | TO-220 |
| Length | 300mm |
| Material | Polymer, Graphite |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 1.3°C/W |
| Reach SVHC Compliant | No |
| Thickness | 0.127mm |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist Q3AC300MMX300MMSHEET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.