
Bergquist SIL-PADK10304X304SHEET Kapton film features a SIL package with a thickness of 0.152mm and dimensions of 300mm x 300mm. It has a maximum operating temperature of 180°C and a minimum operating temperature of -60°C. The natural thermal resistance is 0.2°C/W, and it is not Reach SVHC compliant.
Sign in to ask questions about the Bergquist SIL-PADK10304X304SHEET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bergquist SIL-PADK10304X304SHEET technical specifications.
| Package/Case | SIL |
| Isolation Voltage | 6kV |
| Length | 300mm |
| Material | Kapton, FILM |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.2°C/W |
| Reach SVHC Compliant | No |
| Thickness | 0.152mm |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SIL-PADK10304X304SHEET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
