
Bergquist SP400-0.007-00-20 technical specifications.
| Diameter | 12.95mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Thickness | 0.178mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP400-0.007-00-20 to view detailed technical specifications.
No datasheet is available for this part.