Bergquist SPK6-0.006-00-104 technical specifications.
| Package/Case | SIL |
| Color | Blue, Green |
| Flammability Rating | UL94 V-0 |
| Length | 25.4mm |
| Material | Kapton, Polyimide, FILM |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Packaging | Bulk |
| Series | Sil-Pad K-6 |
| Thickness | 0.006inch |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SPK6-0.006-00-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.