Bernstein 1020000000 technical specifications.
| Color | Grey, Silver |
| Height | 30mm |
| Length | 50mm |
| Material | Aluminium |
| Ratings | IP65 |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 1020000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
