Bernstein 1290000000 technical specifications.
| Color | Grey, Silver |
| Height | 90mm |
| Length | 260mm |
| Material | Aluminium |
| Ratings | IP65 |
| Width | 160mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 1290000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
