
Bernstein 13 piece Interchangeable Screwdriver Set
Bernstein 1750 technical specifications.
| Screwdriver Type | Interchangeable |
| Number of Pieces | 13 |
| Tip Size | Slotted: 0.9 x 0.3; 1.3 x 0.3; 1.5 x 0.3; 1.8 x 0.3; 1.95 x 0.35; 2.5 x 0.7; 3 x 0.3 mm; Hexagon: 1.95; 2.45 mm; Phillips: PH00; PH0; 2.4 x 0.8 mm |
| Set Contents | Pozidriv:PZ1 x 100, PZ2 x 125 mm |
| Blade Length | 32 mm |
| RoHS | Compliant |
No datasheet is available for this part.
