Tool Kit, Service, 3010, Bernstein
Checking distributor stock and pricing after the page loads.
| Weight | 1.1 |
| Dimensions L x W x H | 245 x 130 x 60 mm |
| Material | Leather |
| Content | 1 Plastic magnifying glass 30 mm, 5 x; 1 Side cutters 120 mm; 1 Snipe nose pliers 140 mm; 1 Water pump pliers 130 mm; 1 Screwdriver 100 x 4 mm; 2 Cross-recess screwdriver PZ0, PZ2; 1 Screwdriver for grub screws 80 x 2.8 mm; 1 Assembly screwdriver 45 x 6 mm; 1 Watchmaker's screwdriver with 4 interchangeable blades 1.5, 2, 2.5 and 3 mm; 1 Steel tweezers with bent tips 150 mm; 1 Steel tweezers straight, flat and wide, 145 mm; 1 Contact file 150 mm; 1 Special sheet-metal scissors 110 mm; 4 Wrench key 2, 2.5, 3, 3.5 mm; 3 Torx-wrench key T10, T15, T20 with bore hole |
| Description | With 21 Tools |
| RoHS | Compliant |