BERNSTEIN 600-8866-016 ROLLER LIMIT SWITCH, 2NC, SNAP ACTION
Bernstein 600-8866-016ROLLER technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Series | Combi C2 |
| Termination | Screw |
| Width | 26mm |
| RoHS | Not Compliant |
No datasheet is available for this part.