Bernstein 6011621064 technical specifications.
| Contact Type | 2 breakers, 2 makers |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Width | 42.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 6011621064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
