Pull cord switch 240 Vac 10 A QuickFix pull cord momentary Bernstein AG 6012929087 IP67 1 pc(s)
Bernstein 6012929087 technical specifications.
| Contact Type | 2 breakers, 2 makers |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67 |
| RoHS | Not Compliant |
No datasheet is available for this part.