Bernstein 6018119047 technical specifications.
| Contact Type | 2 makers, 2 breakers |
| Height | 184mm |
| Material | PVC |
| Ratings | IP67 |
| Switching Voltage | 24V |
| Width | 42.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 6018119047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
