Bernstein 6019490054 technical specifications.
| Contact Type | 2 breakers, 1 maker |
| Material | Zinc |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 6019490054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.