Bernstein 6021140476 technical specifications.
| Contact Type | 1 breaker, 1 maker |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 6021140476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.