Limit switch 240 Vac 10 A Lever momentary Bernstein AG 6041168162 IP65 1 pc(s)
Bernstein 6041168162 technical specifications.
| Contact Type | 1 breaker, 1 maker |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| RoHS | Not Compliant |
No datasheet is available for this part.