
The ENM 2 series from Bernstein features a 10A contact current rating and a 1-position breaker-maker configuration. Constructed from aluminium, this switch offers a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is rated for IP65 protection and has a width of 40mm. The termination is via screw and the series is ENM 2.
Sign in to ask questions about the Bernstein 608-7367-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bernstein 608-7367-005 technical specifications.
| Contact Current Rating | 10A |
| Contact Type | 1 breaker, 1 maker |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | ENM 2 |
| Termination | Screw |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 608-7367-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
