Sign in to ask questions about the Bernstein 608-8103-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bernstein 608-8103-001 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10A |
| Contact Type | 1 maker, 1 breaker |
| Height | 45mm |
| Length | 27mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | Tiny Ti2 |
| Termination | Screw |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 608-8103-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
