
The Tiny Ti2 Roller Lever Actuator is a 10A contact device with a 015 package. It features a roller lever actuator type and is rated for operation between -30°C and 80°C. The actuator is constructed from PVC material and has a screw termination. It meets IP65 ratings for environmental sealing.
Sign in to ask questions about the Bernstein 608-8121-015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bernstein 608-8121-015 technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 015 |
| Contact Current Rating | 10A |
| Contact Type | 1 maker, 1 breaker |
| Height | 45mm |
| Length | 27mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | Tiny Ti2 |
| Termination | Screw |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 608-8121-015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
