
The Tiny Ti2 roller lever switch features a contact current rating of 10A and a contact type of 1 maker, 1 breaker. It has a height of 45mm, length of 27mm, and width of 30mm, with a material of PVC. The switch is rated for operation between -30°C and 80°C and meets IP65 ratings.
Sign in to ask questions about the Bernstein 608-8171-016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bernstein 608-8171-016 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 10A |
| Contact Type | 1 maker, 1 breaker |
| Height | 45mm |
| Length | 27mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | Tiny Ti2 |
| Termination | Screw |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 608-8171-016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.