Bernstein 6085167108 technical specifications.
| Contact Type | 1 maker, 1 breaker |
| Height | 50mm |
| Material | PVC |
| Ratings | IP65 |
| Width | 58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 6085167108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
