The I88 SU/U connector features 2 contacts with a 1 maker and 1 breaker configuration. It has a depth of 30.5mm, height of 62mm, length of 62mm, and width of 22mm. Constructed from PVC material, this connector is rated for IP65 and is part of the I88 SU/U series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bernstein 6086117017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | 1 maker, 1 breaker |
| Depth | 30.5mm |
| Height | 62mm |
| Length | 62mm |
| Material | PVC |
| Number of Contacts | 2 |
| Ratings | IP65 |
| Series | I88 SU/U |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 6086117017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.