Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bernstein 6086167018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | 1 maker, 1 breaker |
| Depth | 30.5mm |
| Height | 62mm |
| Length | 62mm |
| Material | PVC |
| Number of Contacts | 2 |
| Ratings | IP65 |
| Series | I88 SU/U |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 6086167018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
