Bernstein 6086171022 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Type | 1 maker, 1 breaker |
| Depth | 30.5mm |
| Height | 62mm |
| Length | 62mm |
| Material | PVC |
| Number of Contacts | 2 |
| Ratings | IP65 |
| Series | I88 SU/U |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 6086171022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.