
Bernstein Plastic Tool Case & Combination Lock, 460 x 350 x 170mm
Bernstein 6115 technical specifications.
| Package/Case | 460 |
| Depth | 170mm |
| Length | 460mm |
| Material | Plastic |
| Weight | 3.7kg |
| Width | 350mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
