BERNSTEIN 616-1800-247 Foot Operated Switch, F1 Series, SPDT-1NO / 1NC, 10 A, 240 V, 250 mm
Bernstein 616-1800-247 technical specifications.
| Package/Case | 616 |
| Height | 250mm |
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| Width | 154mm |
| RoHS | Not Compliant |
No datasheet is available for this part.