Bernstein 6755 technical specifications.
| Color | Black |
| Height | 170mm |
| Length | 470mm |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 4.6kg |
| Width | 340mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 6755 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.