
TOOL CASE, ESD SAFE, EMPTY - More Details
Bernstein 6915 technical specifications.
| Height | 165mm |
| Length | 460mm |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Width | 460mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 6915 to view detailed technical specifications.
No datasheet is available for this part.