
BRUSH, ESD, 20MM, CONDUCTIVE FIBRE; Overall Length:150mm; Width:20mm; Bristle Material:Conductive Fibre; Handle Material:-; Handle Length:- ;RoHS Compliant: NA
Sign in to ask questions about the Bernstein 7-422 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bernstein 7-422 technical specifications.
| Length | 150mm |
| Reach SVHC Compliant | No |
| Shape | Flat |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 7-422 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
