Switch Toggle ON OFF SPST Lighted Lever 15A Panel Mount with Threads
Best Connection 2653-1J technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 15A |
| Actuator Style | Lighted Lever |
| Mounting | Panel Mount with Threads |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.