Switch Rocker ON OFF Solder Lug Oval Rocker 16A 12VAC 12VDC
Best Connection 2703-5J technical specifications.
| Switch Configuration | ON OFF |
| Actuator Style | Oval Rocker |
| Max Current Rating | 16@12VAC 12VDCA |
| Max AC Voltage Rating | 12V |
| Max DC Voltage Rating | 12V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Best Connection 2703-5J to view detailed technical specifications.
No datasheet is available for this part.