The BMT0905XH4.2 LF is a magnetic transducer designed for operation over a frequency range of 2400 to 3000. It requires a minimum operating supply voltage of 4V and can handle a maximum supply current of 30mA. The device is suitable for use in temperatures between -25°C and 70°C. It is mounted through a hole and features a pin termination method.
Bestar Technologies BMT0905XH4.2 LF technical specifications.
| Maximum Resonant Frequency | 3000Hz |
| Frequency Range | 2400 to 3000Hz |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 7V |
| Maximum Supply Current | 30mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 80dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bestar Technologies BMT0905XH4.2 LF to view detailed technical specifications.
No datasheet is available for this part.