Audio Transducer Magnetic 3V 7V 30mA 5V 85dB 2400Hz to 3000Hz Through Hole Pin
Bestar Technologies BMT0905XH5.5 LF technical specifications.
| Maximum Resonant Frequency | 3000Hz |
| Frequency Range | 2400 to 3000Hz |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 7V |
| Maximum Supply Current | 30mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 85dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bestar Technologies BMT0905XH5.5 LF to view detailed technical specifications.
No datasheet is available for this part.