The BMT1205XH7.5-04 LF is a piezo magnetic transducer with a maximum resonant frequency of 2700 and a frequency range of 1900 to 2700. It operates on a supply voltage between 3V and 7V, with a maximum supply current of 30mA. The transducer is designed for through hole mounting and can withstand operating temperatures between -20°C and 80°C.
Bestar Technologies BMT1205XH7.5-04 LF technical specifications.
| Maximum Resonant Frequency | 2700Hz |
| Frequency Range | 1900 to 2700Hz |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 7V |
| Maximum Supply Current | 30mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 83dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bestar Technologies BMT1205XH7.5-04 LF to view detailed technical specifications.
No datasheet is available for this part.