Audio Transducer Magnetic 3VDC 7VDC 30mA 5VDC 83dB 1900Hz to 2700Hz Through Hole Pin Tray
Bestar Technologies BMT1205XH7.5 LF technical specifications.
| Maximum Resonant Frequency | 2700Hz |
| Frequency Range | 1900 to 2700Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 7VDC |
| Maximum Supply Current | 30mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 83dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bestar Technologies BMT1205XH7.5 LF to view detailed technical specifications.
No datasheet is available for this part.