Audio Transducer Magnetic 9Vo-p 16Vo-p 50mA 12Vo-p 87dBAdBA Through Hole Pin
Bestar Technologies BMT1212H09-09 LF technical specifications.
| Min Operating Supply Voltage | 9Vo-p |
| Typical Operating Supply Voltage | 12Vo-p |
| Max Operating Supply Voltage | 16Vo-p |
| Maximum Supply Current | 50mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 87dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.