The BMT1212H09 LF is a piezo magnetic transducer from Bestar Technologies. It operates within a supply voltage range of 7V to 16V and has a maximum supply current of 40mA. This transducer is designed for through-hole mounting and features a pin termination method. The device is rated to operate within a temperature range of -25°C to 70°C.
Bestar Technologies BMT1212H09 LF technical specifications.
| Min Operating Supply Voltage | 7Vo-p |
| Typical Operating Supply Voltage | 12Vo-p |
| Max Operating Supply Voltage | 16Vo-p |
| Maximum Supply Current | 40mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 85dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.