Audio Transducer Magnetic 8VDC 16VDC 30mA 12VDC 85dB 2000Hz to 2600Hz Through Hole Pin
Bestar Technologies BMT1212XH9.5F LF technical specifications.
| Maximum Resonant Frequency | 2600Hz |
| Frequency Range | 2000 to 2600Hz |
| Min Operating Supply Voltage | 8VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 16VDC |
| Maximum Supply Current | 30mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 85dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bestar Technologies BMT1212XH9.5F LF to view detailed technical specifications.
No datasheet is available for this part.