The BMT1606H14-04 LF is a magnetic transducer from Bestar Technologies with a maximum resonant frequency of 2048 Hz. It operates within a supply voltage range of 4V to 8V and a maximum supply current of 40 mA. The device is designed for through-hole mounting with a pin termination method. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 100 degrees Celsius.
Bestar Technologies BMT1606H14-04 LF technical specifications.
| Maximum Resonant Frequency | 2048(Typ)Hz |
| Min Operating Supply Voltage | 4Vo-p |
| Typical Operating Supply Voltage | 6Vo-p |
| Max Operating Supply Voltage | 8Vo-p |
| Maximum Supply Current | 40mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 88dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bestar Technologies BMT1606H14-04 LF to view detailed technical specifications.
No datasheet is available for this part.