The BMT1612XH14-01 LF is a magnetic transducer designed for operation within a frequency range of 2000 to 2600 Hz. It can be powered by a supply voltage between 8VDC and 15VDC, with a typical operating voltage of 12VDC. The device is capable of handling a maximum supply current of 30mA. The transducer is mounted through a hole and features a pin termination method. It is rated to operate within a temperature range of -40°C to 85°C.
Bestar Technologies BMT1612XH14-01 LF technical specifications.
| Maximum Resonant Frequency | 2600Hz |
| Frequency Range | 2000 to 2600Hz |
| Min Operating Supply Voltage | 8VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 15VDC |
| Maximum Supply Current | 30mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 90dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bestar Technologies BMT1612XH14-01 LF to view detailed technical specifications.
No datasheet is available for this part.