The BMT2512H12-04 LF is a magnetic transducer with a maximum resonant frequency of 1500 and a frequency range of 1000 to 1500. It operates with a minimum supply voltage of 8V and a maximum supply voltage of 14V, with a typical operating supply voltage of 12V. The device can handle a maximum supply current of 55mA. It is designed for through-hole mounting with a pin termination method. The operating temperature range is from -40°C to 85°C.
Bestar Technologies BMT2512H12-04 LF technical specifications.
| Maximum Resonant Frequency | 1500Hz |
| Frequency Range | 1000 to 1500Hz |
| Min Operating Supply Voltage | 8Vo-p |
| Typical Operating Supply Voltage | 12Vo-p |
| Max Operating Supply Voltage | 14Vo-p |
| Maximum Supply Current | 55mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 85dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bestar Technologies BMT2512H12-04 LF to view detailed technical specifications.
No datasheet is available for this part.