The BPT3009H11 LF sounder from Bestar Technologies is a piezo-based device designed for alarm and notification applications. It operates over a temperature range of -20°C to 70°C and can be mounted through a hole. The sounder has a minimum sound pressure of 100dB and can handle supply voltages from 1Vp-p to 30Vp-p. It draws a maximum supply current of 10mA.
Bestar Technologies BPT3009H11 LF technical specifications.
| Maximum Resonant Frequency | 2500(Typ)Hz |
| Min Operating Supply Voltage | 1Vp-p |
| Typical Operating Supply Voltage | 12Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Maximum Supply Current | 10mA |
| Type | Sounder |
| Technology | Piezo |
| Minimum Sound Pressure | 100dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Bestar Technologies BPT3009H11 LF to view detailed technical specifications.
No datasheet is available for this part.