Audio Buzzer Piezo 1Vp-p 25Vp-p 1mA 3Vp-p 75dB Surface Mount Solder Pad
Checking distributor stock and pricing after the page loads.
| Min Operating Supply Voltage | 1Vp-p |
| Typical Operating Supply Voltage | 3Vp-p |
| Max Operating Supply Voltage | 25Vp-p |
| Maximum Supply Current | 1mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 75dBdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |