Lithium Battery Coin 3V 245mAh
Checking distributor stock and pricing after the page loads.
Bestar Technologies CR2032/726 technical specifications.
| Shape | Coin |
| Voltage | 3V |
| Capacity | 0.245Ah |
| Chemistry | Lithium |
| Number of Cells | 1 |
| Maximum Discharge Current | 0.0002A |
| Memory Effect | No |
| Product Weight | 3.2g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.